Manufacturer Part #
205838-1
CPC Series 2 Free Hanging Plug 8 Position Circular Plastic Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2442 | ||||||||||
TE Connectivity 205838-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: CPC HousingsKind of change:MaterialGeneral Description of ChangesThe CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application.Reason for Changes:TE are transitioning and consolidating to a new resin material (PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only): 15-JUL-2026
Part Status:
TE Connectivity 205838-1 - Technical Attributes
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Crimp |
| Material: | Plastic |
| Voltage Rating: | 250V |
| Current Rating: | 7.5A |
| Shell Size: | 11 |
| Operating Temp Range: | -55°C to +105°C |
Features & Applications
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today.
CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.
Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.
Series 2 connectors accept Size 20 DF (precision formed) and Size 20 DM (Screw-machined) pin and socket contacts with a .040 [1.02] pin diameter, Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5 amperes. Many connector arrangements offer both standard and reverse sex contact loading from 8 through 63 positions.
205838-1 is a Standard Series 2 High Density Free Hanging Plug with 8 (socket/female) contact positions housed in a size 11 plastic body.Available Packaging
Package Qty:
1 per Bag