Manufacturer Part #
206043-3
CPC Series Housing Receptacle 14 Position Size 17 Circular Plastic Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:550 per Bag |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 206043-3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: CPC HousingsKind of change:MaterialGeneral Description of ChangesThe CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application.Reason for Changes:TE are transitioning and consolidating to a new resin material (PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only): 15-JUL-2026
Part Status:
TE Connectivity 206043-3 - Technical Attributes
| Style/Orientation: | Free Hanging Receptacle |
| No of Positions: | 14 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Crimp |
| Material: | Plastic |
Features & Applications
Overview:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today.
CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.
Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.
Series 1 CPC represents the core of the CPC offer, providing the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable MultiMate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts are capable of carrying a maximum of 13 amperes when crimped in wire.
206043-3 is a Reverse Sex Series 1 Free Hanging Receptacle with 14 (socket/female) contact positions housed in a size 17 plastic body.
The 2064043-3 comes without contacts. See Accessories for Contact options.
Mating options can also be found in the Related Products Tab
Available Packaging
Package Qty:
550 per Bag