text.skipToContent text.skipToNavigation

Manufacturer Part #

206425-1

CPC Series 3 Panel Mount Receptacle 3 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
TE Connectivity 206425-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Threaded
Termination: Female/Socket Crimp
Material: Plastic
Voltage Rating: 600V
Current Rating: 25A
Shell Size: 17
Operating Temp Range: -55°C to +105°C
Features & Applications

The 206425-1 is a free hanging receptacle 7 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 7
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 7
  • Number of Signal Positions = 0
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
175
USA:
175
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.95
USD
Quantity
Unit Price
5
$4.99
20
$4.88
40
$4.83
125
$4.75
250+
$4.65
Product Variant Information section