text.skipToContent text.skipToNavigation

Manufacturer Part #

206613-1

CPC Series 4 Panel Mount Receptacle 22 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206613-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 22
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Shell Size: 23
Operating Temp Range: -55°C to +105°C
Features & Applications
The 206613-1 is a panel mount receptacle 22 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 2
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 22
  • Number of Signal Positions = 20
  • Contact Type = Pin
  • Connector Style = Receptacle
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$1,048.50
USD
Quantity
Unit Price
4
$7.17
15
$7.10
30
$7.06
100
$6.99
200+
$6.91
Product Variant Information section