text.skipToContent text.skipToNavigation

Manufacturer Part #

207890-2

37 Position 13 A Threaded Panel Mount Female Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 207890-2 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 37
Mating Type: Threaded
Termination: Female/Socket Solder
Material: Plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
72
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,239.52
USD
Quantity
Unit Price
72+
$86.66
Product Variant Information section