Manufacturer Part #
208717-1
CPC Series 1 Panel Mount Receptacle 7 Position Circular Plastic Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 208717-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 7 |
| Mating Type: | Detent Lock |
| Termination: | Female/Socket Crimp |
| Material: | Metal |
Features & Applications
The 208717-1 is a panel mount receptacle 7 position circular plastic connector.
Features:
- Connector Type = Housing
- Mount = Panel
- Mount Angle = Straight
- Shell Size = 14
- Number of Power Positions = 0
- Mating Retention Type = Threaded Coupling
- Number of Positions = 7
- Number of Signal Positions = 7
- Contact Type = Socket
- Reverse Gender = Reverse
- Connector Style = Receptacle
- Mating Alignment Type = Keyed
- Housing Material = Thermoplastic - GF
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
60+
$35.45
Product Variant Information section
Available Packaging
Package Qty:
60 per Bag