text.skipToContent text.skipToNavigation

Manufacturer Part #

208718-1

CPC Series 1 Housing Plug 5 Position Size 14 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 208718-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 5
Mating Type: Detent Lock
Termination: Female/Socket Crimp
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,509.80
USD
Quantity
Unit Price
60+
$91.83
Product Variant Information section