text.skipToContent text.skipToNavigation

Manufacturer Part #

208720-1

CPC Series 1 Housing Plug 5 Position Size 14 Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 208720-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 5
Mating Type: Detent Lock
Termination: Male/Pin Crimp
Material: Metal
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$3,850.80
USD
Quantity
Unit Price
60+
$64.18
Product Variant Information section