text.skipToContent text.skipToNavigation

Manufacturer Part #

21033814430

4 Contact M12 Panel Feed Through / PCB Angled D-coded Circular Metric Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
HARTING 21033814430 - Technical Attributes
Attributes Table
Style/Orientation: PCB Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP65 / IP67
Material: Metal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.52
USD
Quantity
Unit Price
1
$29.52
4
$29.09
10
$28.81
25
$28.53
40+
$28.12
Product Variant Information section