Manufacturer Part #
21038811405
M12 Crimp Slim Design 4pol D-coded male
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bulk Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 21038811405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 21038811405 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging DIN Plug |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Solder |
| IP Rating: | IP65 / IP67 |
| Material: | Zinc/Nickel Plated |
| Voltage Rating: | 250V |
| Current Rating: | 4A |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$23.90
20
$23.73
30
$23.63
40
$23.56
50+
$23.33
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Wire Mount