text.skipToContent text.skipToNavigation

Manufacturer Part #

213129-1

CPC Series 10 Position 17-10M Shell Crimp Circular Connector Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 213129-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 10
Mating Type: Threaded
Termination: Male/Pin Crimp
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
5
$5.04
20
$4.94
40
$4.88
125
$4.80
250+
$4.70
Product Variant Information section