text.skipToContent text.skipToNavigation

Manufacturer Part #

213849-1

Size 17-16 Free Hanging 16 Position Black Circular Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
TE Connectivity 213849-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 16
Mating Type: Threaded
Termination: Female Plug
Material: Plastic
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,455.00
USD
Quantity
Unit Price
500+
$4.91
Product Variant Information section