text.skipToContent text.skipToNavigation

Manufacturer Part #

213889-2

CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 213889-2 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Plastic
Features & Applications

The 213889-2 is a free hanging plug 3 position circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Panel
  • Mount Angle = Straight
  • Shell Size = 17
  • Number of Power Positions = 3
  • Mating Retention Type = Threaded Coupling
  • ype = Peripheral
  • Number of Positions = 3
  • Number of Signal Positions = 0
  • Mount Style = Flange with Mounting Holes
  • Contact Type = Socket
  • Reverse Gender = Reverse
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$3,837.00
USD
Quantity
Unit Price
2
$13.35
5
$13.24
20
$13.08
50
$12.98
125+
$12.79
Product Variant Information section