text.skipToContent text.skipToNavigation

Manufacturer Part #

213906-1

CPC Series 6 Free Hanging Plug 10 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 213906-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 10
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Plastic
Voltage Rating: 250V
Current Rating: 45A
Shell Size: 17
Operating Temp Range: -55°C to +105°C
Features & Applications

The 213906-1 is a CPC Series 6 Free Hanging Plug 10 Position Circular Plastic Connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 17
  • Shell Type = All Plastic
  • Product Series = Series 6 Number of Power Positions = 2
  • Mating Retention Type = Threaded Coupling
  • Seal Type = Interfacial
  • Number of Positions = 10
  • Number of Signal Positions = 8
  • Contact Type = Pin
  • Reverse Gender = Reverse
  • Connector Style = Plug
  • Mating Alignment Type = Keyed

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,812.00
USD
Quantity
Unit Price
200+
$14.06
Product Variant Information section