text.skipToContent text.skipToNavigation

Manufacturer Part #

5749180-1

6 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2118
Product Specification Section
TE Connectivity 5749180-1 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 6
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Operating Temp Range: -55°C to +105°C
Features & Applications

The 5749180-1 is a 6 position right angle shielded miniature circular DIN connector.

Features:

  • Product Type = Connector
  • PCB Mounting Orientation = Right Angle
  • Front Panel Grounding = Without
  • PCB Mount Retention = With
  • Gender = Receptacle
  • Grounding Clips = Without
  • Solder Tail Contact Plating = Tin
  • Connector Configuration = Mini DIN
  • Number of Positions = 6
  • PCB Mount Retention Type = Hold Down Post(s)
  • Shield Plating = Tin over Nickel
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper Alloy
  • Underplate Material = Nickel
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.60
USD
Quantity
Unit Price
20
$1.26
50
$1.24
150
$1.23
300
$1.22
1,000+
$1.19