text.skipToContent text.skipToNavigation

Manufacturer Part #

5750477-1

5 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5750477-1 - Technical Attributes
Attributes Table
Style/Orientation: PCB Mount DIN Receptacle
No of Positions: 5
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$1,760.40
USD
Quantity
Unit Price
360+
$4.89
Product Variant Information section