text.skipToContent text.skipToNavigation

Manufacturer Part #

796203-1

Size 23 to 16 Nylon Keyed Free Hnging IP67 Circular I/O Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796203-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 16
Mating Type: Threaded
Termination: Female Plug
Material: Plastic
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$2,817.60
USD
Quantity
Unit Price
120+
$23.48
Product Variant Information section