text.skipToContent text.skipToNavigation

Manufacturer Part #

854-003-103RLS4

M8 3 P M S/C CBL Mount Shield Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 854-003-103RLS4 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Receptacle
No of Positions: 3
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP67
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 60V
Current Rating: 3A
Shell Size: M8
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$399.00
USD
Quantity
Unit Price
100
$3.99
200
$3.95
300
$3.93
400
$3.91
500+
$3.87
Product Variant Information section