text.skipToContent text.skipToNavigation

Manufacturer Part #

858-X08-103RLS4

M12 Series Cable Mount Male 8 Position Circular Zinc Alloy Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 858-X08-103RLS4 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 8
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: PBT/PA
Voltage Rating: 48V
Current Rating: 0.5A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,861.00
USD
Quantity
Unit Price
100+
$18.61
Product Variant Information section