text.skipToContent text.skipToNavigation

Manufacturer Part #

861-005-213R004

M12, 5 pins, female, A-coded, right angled, shielded

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 861-005-213R004 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 5
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 60V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$814.00
USD
Quantity
Unit Price
50
$16.28
100+
$16.10
Product Variant Information section