text.skipToContent text.skipToNavigation

Manufacturer Part #

868-03A-203R001

CAVALIER Series 3 Position Female Bayonet Lock Cable Mount Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
NorComp 868-03A-203R001 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 3
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$578.25
USD
Quantity
Unit Price
75
$7.71
150
$7.66
225
$7.64
300+
$7.60
Product Variant Information section