text.skipToContent text.skipToNavigation

Manufacturer Part #

868-03B-203KIT

CAVALIER Series 3 Position Female Bayonet Lock Cable Kit Circular Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
NorComp 868-03B-203KIT - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Straight
No of Positions: 3
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$456.00
USD
Quantity
Unit Price
50
$9.12
100
$9.07
150
$9.04
200
$9.02
250+
$8.95
Product Variant Information section