text.skipToContent text.skipToNavigation

Manufacturer Part #

ABB-03RMMS-LC7001

CERES PANEL 10A STANDARD 3P M, M, SOLDER, 2LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ABB-03RMMS-LC7001 - Technical Attributes
Attributes Table
Type: Jack, Male Pins
Style/Orientation: Panel Mount Receptacle
No of Positions: 3
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Thermoplastic
Voltage Rating: 300V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.40
USD
Quantity
Unit Price
80
$2.38
160
$2.36
240
$2.35
400
$2.33
800+
$2.30
Product Variant Information section