text.skipToContent text.skipToNavigation

Manufacturer Part #

ABB-04PMMS-LC7001

CERES PANEL 10A STANDARD 4P M, M, SOLDER, 2LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ABB-04PMMS-LC7001 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Nylon
Voltage Rating: 300V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
10
$2.62
30
$2.58
75
$2.55
200
$2.52
400+
$2.46
Product Variant Information section