text.skipToContent text.skipToNavigation

Manufacturer Part #

ABD-06PMFS-LC7001

CERES PANEL CONNECTOR STANDARD 6P M CONNECTOR F PIN SOLDER LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ABD-06PMFS-LC7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
10
$2.84
30
$2.80
75
$2.76
200
$2.73
400+
$2.66
Product Variant Information section