text.skipToContent text.skipToNavigation

Manufacturer Part #

ABD-08BFFC-LL7AP0

CERES FIELD INSTALLABLE STANDARD 8P F CONNECTOR F PIN CRIMP LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Amphenol LTW ABD-08BFFC-LL7AP0 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging (In-Line)
No of Positions: 8
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Thermoplastic
Voltage Rating: 300V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
58
USA:
58
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.95
USD
Quantity
Unit Price
5
$4.59
20
$4.50
50
$4.44
125
$4.38
300+
$4.27
Product Variant Information section