text.skipToContent text.skipToNavigation

Manufacturer Part #

ACD-14PMMS-LC7001

CERES PANEL CONNECTOR 5A MIDDLE SIZE 14P M, M, SOLDER, 2LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ACD-14PMMS-LC7001 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 14
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Nylon
Voltage Rating: 300V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.00
USD
Quantity
Unit Price
10
$4.15
25
$4.10
50
$4.06
150
$3.99
300+
$3.90
Product Variant Information section