text.skipToContent text.skipToNavigation

Manufacturer Part #

AD-03BFFB-QL8AP0

X-LOK IP68 5 A 3 Position Female Sockets Screw Straight Plug Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Amphenol LTW AD-03BFFB-QL8AP0 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 3
Mating Type: Push Pull
Termination: Female Plug
IP Rating: IP68
Material: Copper Alloy
Current Rating: 5A
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.00
USD
Quantity
Unit Price
4
$7.25
15
$7.17
30
$7.13
100
$7.06
200+
$6.98
Product Variant Information section