text.skipToContent text.skipToNavigation

Manufacturer Part #

AG-05PMJS-QC800P

X-LOK A SIZE PANEL CONN 16A 5P M PIN FRONT SOLDER CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW AG-05PMJS-QC800P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 5
Mating Type: Push Pull
Termination: Solder Cup
IP Rating: IP68
Material: Thermoplastic
Voltage Rating: 630V
Current Rating: 16A
Shell Size: A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
180+
$5.50
Product Variant Information section