text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD10-9-1939P

AHD Series 6-Position Threaded Rear Square Flange J1939-13 TYPE 1 Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Amphenol Sine Systems AHD10-9-1939P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.53
USD
Quantity
Unit Price
10
$4.17
25
$4.12
50
$4.08
150
$4.01
300+
$3.92
Product Variant Information section