text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD10-9-1939P80

9-Pos Receptacle, Male Flange Receptacle, Green, Type II. Threaded Rear, J1939

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Amphenol Sine Systems AHD10-9-1939P80 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
264
USA:
264
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.24
USD
Quantity
Unit Price
4
$7.06
15
$6.98
30
$6.95
100
$6.88
200+
$6.80
Product Variant Information section