text.skipToContent text.skipToNavigation

Manufacturer Part #

AHD10-9-96P

AHD Series 9-Position Threaded Rear Square Flange Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHD10-9-96P - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 9
Mating Type: Bayonet
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$413.00
USD
Quantity
Unit Price
10
$4.22
25
$4.17
50
$4.13
150
$4.06
300+
$3.97
Product Variant Information section