text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDM06-24-23PN

Plug, Size 24, 23 positions, Pin, standard seal, wIDE TRD

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Amphenol Sine Systems AHDM06-24-23PN - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 23
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.10
USD
Quantity
Unit Price
2
$16.55
5
$16.41
20
$16.20
40
$16.10
100+
$15.86
Product Variant Information section