text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-18-14SN-WTA

Size 18 Receptacle with 14 positions, Socket, normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Amphenol Sine Systems AHDP04-18-14SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 14
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.04
USD
Quantity
Unit Price
4
$6.26
15
$6.19
30
$6.16
100
$6.10
200+
$6.03
Product Variant Information section