text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-19PN-WTA

AHDP Series 18 Pin Position Size 24 Reduced Dia. Seal Receptacle

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 19
Mating Type: Bayonet
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Stock:
50
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$207.75
USD
Quantity
Web Price
25
$8.31
50
$6.94
100
$6.72
125+
$6.65
Product Variant Information section