text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-19PR-WTA

Size 24 Receptacle with 19 pos, Pin, RD01 reduced diameter, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AHDP04-24-19PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 19
Mating Type: Bayonet
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.16
USD
Quantity
Unit Price
1
$6.16
10
$6.08
30
$6.03
75
$5.99
200+
$5.90
Product Variant Information section