text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-19SN-WTA

Size 24 Receptacle with 19 positions, Socket normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP04-24-19SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 19
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$323.00
USD
Quantity
Unit Price
4
$6.57
15
$6.50
30
$6.46
100
$6.40
200+
$6.33
Product Variant Information section