text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-29SR-WTA

Size 24 Receptacle with 29 pos RD01 reduced diameter seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Sine Systems AHDP04-24-29SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 29
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$29.52
USD
Quantity
Unit Price
4
$7.38
15
$7.31
30
$7.26
100
$7.19
200+
$7.11
Product Variant Information section