text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-18PR-WTA

AHDP Series Size 24 18 Pin Position Plug with Blue Threaded Adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Amphenol Sine Systems AHDP06-24-18PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 18
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
50
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.89
USD
Quantity
Unit Price
3
$8.63
10
$8.54
25
$8.48
75
$8.40
150+
$8.30
Product Variant Information section