text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-19SR-WTA

Size 24 Plug with 19 positions, RD01 reduced diameter seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Amphenol Sine Systems AHDP06-24-19SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 19
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.13
USD
Quantity
Unit Price
3
$8.71
10
$8.62
25
$8.56
75
$8.48
150+
$8.38
Product Variant Information section