text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-23PN-WTA

Size 24 Plug with 23 positions, Pin normal seal wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP06-24-23PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 23
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.82
USD
Quantity
Unit Price
3
$8.94
10
$8.85
25
$8.78
75
$8.70
150+
$8.60
Product Variant Information section