text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-23SR-WTA

Size 24 Plug with 23 positions, RD01 reduced diameter seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AHDP06-24-23SR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 23
Mating Type: Bayonet
IP Rating: IP67 / IP69
Material: Thermoplastic
Current Rating: 16A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
481
USA:
481
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$29.44
USD
Quantity
Unit Price
4
$7.36
15
$7.28
30
$7.24
100
$7.17
200+
$7.09
Product Variant Information section