text.skipToContent text.skipToNavigation

Manufacturer Part #

ASY-A08BFFM-QL8J01

X-Lok Series 8 Position 0.5 A Female Socket Shielded Circular Connector

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW ASY-A08BFFM-QL8J01 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Plug
No of Positions: 8
Mating Type: Push Pull
Termination: Solder Cup
Material: Copper Alloy
Current Rating: 0.5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.30
USD
Quantity
Unit Price
10
$18.73
20
$18.60
30
$18.53
50
$18.44
100+
$18.24
Product Variant Information section