text.skipToContent text.skipToNavigation

Manufacturer Part #

ATHD04-1-12P

1 Position Receptacle, Pin, Contact Size 12

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATHD04-1-12P - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 1
Mating Type: Latch Lock
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Current Rating: 25A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.50
USD
Quantity
Unit Price
10
$2.05
30
$2.02
100
$1.99
200
$1.97
500+
$1.92
Product Variant Information section