text.skipToContent text.skipToNavigation

Manufacturer Part #

ATHD04-1-4P-L009

1 Position Receptacle, Flange Mount 100A / 1000V, Pin, environmentally sealed

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATHD04-1-4P-L009 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 1
Mating Type: Latch Lock
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 1000V
Current Rating: 100A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.70
USD
Quantity
Unit Price
5
$5.34
20
$5.23
40
$5.18
125
$5.09
250+
$4.98
Product Variant Information section