text.skipToContent text.skipToNavigation

Manufacturer Part #

ATHD06-1-8S

1 Position Plug, Socket, Contact Size 8

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems ATHD06-1-8S - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 1
Mating Type: Latch Lock
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Current Rating: 60A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
175
USA:
175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.30
USD
Quantity
Unit Price
15
$1.62
40
$1.60
125
$1.58
250
$1.56
750+
$1.52
Product Variant Information section