text.skipToContent text.skipToNavigation

Manufacturer Part #

ATHD06-1-8S-E003

1 Position Plug, Socket, Contact Size 8, Endcap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Amphenol Sine Systems ATHD06-1-8S-E003 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 1
Mating Type: Latch Lock
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Current Rating: 60A
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
219
USA:
219
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.30
USD
Quantity
Unit Price
10
$2.43
30
$2.39
75
$2.36
200
$2.33
400+
$2.28
Product Variant Information section