text.skipToContent text.skipToNavigation

Manufacturer Part #

AU-06BMMA-LL7001

CERES PANEL CONNECTOR 2A MINI SIZE 6P M CONNECTOR M PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW AU-06BMMA-LL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67
Voltage Rating: 300V
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$514.00
USD
Quantity
Unit Price
5
$5.31
20
$5.19
40
$5.14
125
$5.05
250+
$4.94
Product Variant Information section