text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-02BFMA-QL8MPP

X-LOK FIELD INSTALLABLE STANDARD 2P F CONNECTOR M PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BB-02BFMA-QL8MPP - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 2
Mating Type: Push Pull
Termination: Male/Pin Crimp
IP Rating: IP68
Material: Nylon
Voltage Rating: 300V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.00
USD
Quantity
Unit Price
10
$3.62
25
$3.57
75
$3.52
150
$3.48
400+
$3.39
Product Variant Information section