text.skipToContent text.skipToNavigation

Manufacturer Part #

BB-04BFFA-QL8SPP

X-LOK FIELD INSTALLABLE STANDARD SIZE 4P F CONNECTOR F PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW BB-04BFFA-QL8SPP - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Push Pull
Termination: Female/Socket Crimp
IP Rating: IP68
Material: Nylon
Voltage Rating: 300V
Current Rating: 10A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
10
$4.25
25
$4.20
50
$4.15
150
$4.09
300+
$4.00
Product Variant Information section